• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach USB-C cable USB 2.0 USB-C®, USB-B plug 3 m Black/golden Braided shield D1C9549

1/2
Product type
USB-C cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB-B
Connections
USB-C®
USB-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

USB Type C - Type B cable - USB 2.0 / 480 Mbps - Inner conductor made of HPOCC® - Monocrystalline oxygen-free copper

  • Perfect for audio transmissions, DACs, external headphone amplifiers, etc.
  • HPOCC® copper conductor for pure, loss-free signal transmission
  • 3x shielding against interference for perfect audio quality
  • 24ct gold-plated contacts
  • Audio streaming

Technical specifications

Product type

USB-C cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB-B

Connections

USB-C®

USB-B plug

Factory colour

Black/golden

Cable length

3 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding/shielding film

Cable features

Braided shield

Cable design

Round

Connector version

push-fit

Transfer rate (max.)

480 MBit/s

Connection type

USB-C®

USB 2.0

Cable type

USB cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588433 Oehlbach USB-C cable USB 2.0 USB-C®, USB-B plug 3 m Black/golden Braided shield D1C9549

Description

Discover our USB Primus CB – the optimum USB cable that takes performance to new levels. This high-end USB-C to USB-B cable impresses with impeccable functionality and long-life materials.

High-quality premium USB cable: The cable features a USB-C to USB-B connector and provides reliable, loss-free signal transmission. The inner conductor made of HPOCC® (monocrystalline, oxygen-free copper) provides for an especially pure and precise data transfer. The robust and at the same time flexible textile coat protects the cable against external influences and ensures a long life.
First-class shielding and high data transfer rates: The cable has 3-fold shielding, which effectively reduces electromagnetic interferences and thus ensures a smooth transmission. With a data transfer speed of up to 480 Mbps, it meets the requirements of high-quality digital audio and data transfer.
Maximum contact reliability thanks to precisely manufactured connectors: The robust metal plugs with 24-karat gold-plated contacts ensure reliable connection and minimize contact resistance. This ensures excellent signal quality without loss of tone, Ideal for demanding audio applications.
Perfect for high-quality audio: This cable is specially optimized for digital audio applications, including DACs (digital-analogue converter), external headphone amplifiers and high-quality audio interfaces. It enables a detailed and lossless sound playback, whereby music lovers and audiophiles can enjoy their favorite recordings completely.
Secure hold and stable connection thanks to the connection socket the cable offers a firm and secure connection in each USB-connector. This prevents accidental loosening or loose contacts, so that an uninterrupted signal transmission is guaranteed - Ideal for professional and demanding use.
With its elegant design in black/gold with elegant metal plugs and the high-quality processing, this Premium USB cable is the ideal choice for all those who demand the highest standards of reliability and longevity without compromising on quality.

Experience the perfect connection – with Oehlbach!

This text is machine translated.

Scope of delivery

  • USB cable
  • Information brochure

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)