• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach USB-C cable USB-C® plug 1 m Petrol Braided shield, TPE coating D1C9576

1/4
Product type
USB-C cable
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
Cable length
1 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

USB TYPE-C® CHARGING CABLE

  • EPR - extended Power range (48V/5A)
  • E-marker chip for safety of connected devices
  • 24ct gold-plated contacts
  • Patented anti-kink plug
  • German patent

Technical specifications

Product type

USB-C cable

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Factory colour

Petrol

Cable length

1 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding/shielding film

Cable features

Braided shield

TPE coating

Cable design

Round

Connector version

push-fit

Copper

Transfer rate (max.)

480 MBit/s

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

Cable type

USB cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588446 Oehlbach USB-C cable USB-C® plug 1 m Petrol Braided shield, TPE coating D1C9576

Description

Discover our USB Flex Charge CC - the ultimate USB charging cable that takes performance, speed and quality to new levels. This high-quality USB-C to USB-C cable impresses with excellent functionality and long-lasting materials.

Own patent: The specially developed and patented kink protection plug guarantees an increased longevity.
High-performance power supply: Supports ultra-fast charging with up to 240W charging capacity - Ideal for smartphones, tablets, laptops and other USB-C devices.
Premium materials for maximum reliability: The inner conductor made of oxygen-free copper (OFC) guarantees loss-free data transmission, while the robust TPE-sheath provides flexibility and long life.
Power delivery 3.1 support: Enables 240W charging power, Ideal for powerful devices such as laptops, monitors and gaming hardware, with improved security and universal compatibility.
Intelligent communication and security: Enables the precise identification of current, data transfer rate and cable specifications through the integrated eMarker-chip – protects devices against overcurrent and overheating and optimizes the performance of modern USB-C devices.
With its elegant design and anti-kink plug the USB Flex Charge CC is the ideal choice for all who demand the highest quality and long life.

Experience the perfect connection – with Oehlbach!

This text is machine translated.

Scope of delivery

  • USB cable
  • Information brochure

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)