• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach USB cable USB-A plug, USB-C® plug 3 m Black/golden Braided shield D1C9553

1/2
Product type
USB cable
Version
Cable
Connection type
USB-C® to USB-A
Connections
USB-A plug
USB-C® plug
Cable length
3 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

USB type A - type C cable

  • Perfect for audio transmissions, DACs, external headphone amplifiers, etc.
  • HPOCC® copper conductor for pure, loss-free signal transmission
  • High-end USB-A to USB-C cable for audiophile applications
  • 3x shielding against interference for perfect audio quality
  • 24ct gold-plated contacts
  • Audio streaming

Technical specifications

Product type

USB cable

Version

Cable

Connection type

USB-C® to USB-A

Connections

USB-A plug

USB-C® plug

Factory colour

Black/golden

Cable length

3 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding/shielding film

Cable features

Braided shield

Cable design

Round

Connector version

push-fit

Transfer rate (max.)

10 GBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588437 Oehlbach USB cable USB-A plug, USB-C® plug 3 m Black/golden Braided shield D1C9553

Description

Discover our USB Primus AC, which has been specially developed for applications with the highest demands on the audio quality. This high-end USB-A to USB-C cable impresses with impeccable functionality and long-life materials.

High-quality premium USB-cable:

The cable is equipped with a USB-A-to-USB-C connector and offers a reliable, loss-free signal transmission.
The inner conductor made of HPOCC® (monocrystalline, oxygen-free copper) provides for an especially pure and precise data transfer.
The robust fabric sheath protects the cable against external influences and ensures a long life.
First-class shielding and high data transfer rate:

The cable has a 3-fold shielding, which effectively reduces electromagnetic interferences and thus ensures a smooth transmission – indispensable when transmitting high-resolution audio data.
With a rapid data transfer rate of up to 10 Gbps, it meets the requirements of high-quality digital audio and data transfers.
Many possible applications

It provides an excellent connection for devices with USB type-C connectors such as high-end audio amplifiers, DACs (digital-analogue converters) and other high-quality audio components.
In audiophile setups, in which lossless and stable data transmissions are decisive for a perfect sound playback, the Primus AC sets standards.
Secure hold and stable connection:

Thanks to the connection socket the cable offers a fixed and secure connection in each USB-socket.
This prevents accidental loosening or loose contacts, so that an uninterrupted signal transmission is guaranteed - Ideal for professional and demanding use.
Maximum contact reliability thanks to precisely manufactured plug:

The robust metal plugs with 24 karat gold-plated contacts provide for a reliable connection and minimize contact resistance.
This ensures excellent signal quality without loss of tone, Ideal for demanding audio applications.
With its elegant design in black/gold with elegant metal plugs and the high-quality processing, this Premium USB cable is the ideal choice for all those who demand the highest standards of reliability and longevity without compromising on quality.

Experience the perfect connection – with Oehlbach!

This text is machine translated.

Scope of delivery

  • USB cable
  • Information brochure

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)