• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach USB cable USB-C® plug, USB-A plug 1 m Petrol Braided shield, TPE coating D1C9578

1/4
Product type
USB cable
Version
Cable
Connection type
USB-C® to USB-A
Connections
USB-C® plug
USB-A plug
Cable length
1 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

USB type A - type C charging cable

  • 24ct gold-plated contacts
  • Patented anti-kink plug
  • German patent

Technical specifications

Product type

USB cable

Version

Cable

Connection type

USB-C® to USB-A

Connections

USB-C® plug

USB-A plug

Factory colour

Petrol

Cable length

1 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding/shielding film

Cable features

Braided shield

TPE coating

Cable design

Round

Connector version

push-fit

Copper

Transfer rate (max.)

480 MBit/s

Max. power

60 W @ 20 V / 3.0 A

Connection type

USB-C®

Cable type

USB cable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588448 Oehlbach USB cable USB-C® plug, USB-A plug 1 m Petrol Braided shield, TPE coating D1C9578

Description

Discover our USB Flex Charge AC - the ultimate USB charging cable, which takes performance, speed and quality to new levels. This high-quality USB-A to USB-C cable impresses with excellent functionality and durable materials.

Own patent: The specially developed and patented kink protection plug guarantees an increased longevity.
High-performance power supply: Supports fast charging with up to 60 W charging power - Ideal for smartphones, tablets, laptops
Premium materials for maximum reliability: The inner conductor made of oxygen-free copper (OFC) guarantees loss-free data transmission, while the robust TPE-sheath provides flexibility and long life.
Optimal hold: By the connector socket perfect and 100 percent support is guaranteed in every USB port.
Perfect contact reliability: The high quality patent plug with its 24 ct gold-plated contacts provide 100% contact security between the device and the plug.
With its elegant design and anti-kink connector, the USB Flex CHARGE AC is the ideal choice for anyone who has the highest standards of quality and durability.

Experience the perfect connection – with Oehlbach!

This text is machine translated.

Scope of delivery

  • USB cable
  • Information brochure

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)