• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A1432469 A1432469 Control knob Aluminium (Ø x H) 31.9 mm x 14 mm 1 pc(s)

1/2
Image similar
Product type
Control knob
Axle mount
6 mm
Height
14 mm
(Ø)
31.9 mm
Dim
(Ø x H) 31.9 mm x 14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotary knobs with side screw fastening

Our service for you

Technical specifications

Product type

Control knob

Axle mount

6 mm

Height

14 mm

(Ø)

31.9 mm

Dim

(Ø x H) 31.9 mm x 14 mm

Factory colour

Aluminium

Material

Thermoplastic

Aluminium

Content

1 pc(s)

Type

A1432469

RoHS-compliant

Yes

Material (details)

thermoplastic, aluminium cap

Documents & Downloads

Datasheet

Datasheet 717868 OKW A1432469 A1432469 Control knob Aluminium (Ø x H) 31.9 mm x 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717868 OKW A1432469 A1432469 Control knob Aluminium (Ø x H) 31.9 mm x 14 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)