• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A2520060 A2520060 Control knob + continuity Black (Ø x H) 20 mm x 15.5 mm 1 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Control knob
Axle mount
6 mm
Height
15.5 mm
(Ø)
20 mm
Datasheet (PDF)
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round knob dia. 20 mm

Our service for you

  • Black and grey, uniform background with no discernible objects or details.

Technical specifications

Packaging type

Piece

Product type

Control knob

Features

+ continuity

Axle mount

6 mm

Height

15.5 mm

(Ø)

20 mm

Dim

(Ø x H) 20 mm x 15.5 mm

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Polycarbonate (PC)

Content

1 pc(s)

Type

A2520060

RoHS-compliant

Yes

Material (details)

combi-knobs, covers, pointer dials, dials and nut covers in ABS (UL 94 HB) · Polycarbonate numbered dial, transparent.

Documents & Downloads

Datasheet

Datasheet 717740 OKW A2520060 A2520060 Control knob + continuity Black (Ø x H) 20 mm x 15.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 717740 OKW A2520060 A2520060 Control knob + continuity Black (Ø x H) 20 mm x 15.5 mm 1 pc(s) Piece

Description

With collet attachment for easy knob assembly from the front. Sits securely on the axis. Ideal for rotary potentiometer with round shaft ends in compliance with DIN 41 591.

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)