• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A4120000 Cover Black Suitable for 20 mm rotary knob 1 pc(s)

Image similar
Product type
Cover
Factory colour
Black
(Ø)
20.0 mm
Dim
(Ø) 20.0 mm
Suitable for button diameter
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

386 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover for round/wing knob dia 20 mm

Our service for you

  • Grey circle on white background.

Technical specifications

Product type

Cover

Factory colour

Black

(Ø)

20.0 mm

Dim

(Ø) 20.0 mm

Suitable for button diameter

20 mm

Suitable for

20 mm rotary knob

Content

1 pc(s)

Type

A4120000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 717788 OKW A4120000 Cover Black Suitable for 20 mm rotary knob 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717788 OKW A4120000 Cover Black Suitable for 20 mm rotary knob 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)