• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 499.642 Red Cap

Image similar
Product type
Cover
Features
+ marking
Type
Cap for series 11.5
Factory colour
Red
Suitable for button diameter
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

355 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.80 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 499.642 Red Cap

Our service for you

Technical specifications

Product type

Cover

Features

+ marking

Type

Cap for series 11.5

Factory colour

Red

Suitable for button diameter

12 mm

Suitable for

11.5 series rotary knobs

15 series rotary knobs

Content

1 pc(s)

Type

499.642

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 718866 Mentor 499.642 Red Cap

User & Safety Instructions

User & Safety Instructions 718866 Mentor 499.642 Red Cap

Description

Cap series 11.5

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)