• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A4123000 Cover Black Suitable for 23 mm rotary knob 1 pc(s)

Product type
Cover
Factory colour
Black
Height
6.5 mm
(Ø)
23 mm
Dim
(Ø x H) 23 mm x 6.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

368 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover for round knob dia 23 mm

Our service for you

  • Grey circle on white background.

Technical specifications

Product type

Cover

Factory colour

Black

Height

6.5 mm

(Ø)

23 mm

Dim

(Ø x H) 23 mm x 6.5 mm

Suitable for button diameter

23 mm

Suitable for

23 mm rotary knob

Content

1 pc(s)

Type

A4123000

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 717590 OKW A4123000 Cover Black Suitable for 23 mm rotary knob 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717590 OKW A4123000 Cover Black Suitable for 23 mm rotary knob 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)