• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 499.643 Cover + hand Black Suitable for 11.5 series rotary knobs, 15 series rotary knobs 1 pc(s)

Image similar
Product type
Cover
Features
+ hand
Type
Cap for knob diameter 12 mm
Factory colour
Black
Height
33.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1560 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.80 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 499.643 Cover + hand Black Suitable for 11.5 series rotary knobs, 15 series rotary knobs 1 pc(s)

Our service for you

Technical specifications

Product type

Cover

Features

+ hand

Type

Cap for knob diameter 12 mm

Factory colour

Black

Height

33.5 mm

Suitable for button diameter

12 mm

Suitable for

11.5 series rotary knobs

15 series rotary knobs

Content

1 pc(s)

Type

499.643

RoHS-compliant

Yes

Type

499,643

Documents & Downloads

Datasheet

Datasheet 183609 Mentor 499.643 Cover + hand Black Suitable for 11.5 series rotary knobs, 15 series rotary knobs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183609 Mentor 499.643 Cover + hand Black Suitable for 11.5 series rotary knobs, 15 series rotary knobs 1 pc(s)

Description

Black cap

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)