• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A4123008 Cover Grey Suitable for 23 mm rotary knob 1 pc(s)

Product type
Cover
Factory colour
Grey
(Ø)
23 mm
Dim
(Ø) 23 mm
Suitable for button diameter
23 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

306 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cover for round knob dia 23 mm

Our service for you

  • Grey circle on white background.

Technical specifications

Product type

Cover

Factory colour

Grey

(Ø)

23 mm

Dim

(Ø) 23 mm

Suitable for button diameter

23 mm

Suitable for

23 mm rotary knob

Content

1 pc(s)

Type

A4123008

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 717617 OKW A4123008 Cover Grey Suitable for 23 mm rotary knob 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717617 OKW A4123008 Cover Grey Suitable for 23 mm rotary knob 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)