• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 333.100 Pointer Black Suitable for 28 series rotary knobs 1 pc(s)

1/2
Image similar
Product type
Pointer
Type
Cap for knob diameter 28 mm
Factory colour
Black
Suitable for button diameter
28 mm
Suitable for
28 series rotary knobs
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 333.100 Pointer Black Suitable for 28 series rotary knobs 1 pc(s)

Our service for you

Technical specifications

Product type

Pointer

Type

Cap for knob diameter 28 mm

Factory colour

Black

Suitable for button diameter

28 mm

Suitable for

28 series rotary knobs

Content

1 pc(s)

Type

333.100

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 183659 Mentor 333.100 Pointer Black Suitable for 28 series rotary knobs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 183659 Mentor 333.100 Pointer Black Suitable for 28 series rotary knobs 1 pc(s)

Description

Pointer series 28

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)