• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 334.663 Black Cap

Image similar
Product type
Cover
Features
+ hand
Type
Cap for knob diameter 36 mm
Factory colour
Black
Suitable for button diameter
36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 334.663 Black Cap

Our service for you

Technical specifications

Product type

Cover

Features

+ hand

Type

Cap for knob diameter 36 mm

Factory colour

Black

Suitable for button diameter

36 mm

Suitable for

36 series rotary knobs

Content

1 pc(s)

Type

334.663

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 183712 Mentor 334.663 Black Cap

User & Safety Instructions

User & Safety Instructions 183712 Mentor 334.663 Black Cap

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)