• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A1101007 Arrow Grey Suitable for TOB-KNOBS rotary knobs 1 pc(s)

Product type
Arrow
Factory colour
Grey
(Ø)
16 mm
Dim
(Ø) 16 mm
Suitable for button diameter
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

513 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

'Pin' marking part for Top-knobs series

Our service for you

  • Plain grey surface with no distinctive features or details.

Technical specifications

Product type

Arrow

Factory colour

Grey

(Ø)

16 mm

Dim

(Ø) 16 mm

Suitable for button diameter

16 mm

Suitable for

TOB-KNOBS rotary knobs

Content

1 pc(s)

Type

A1101007

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 717732 OKW A1101007 Arrow Grey Suitable for TOB-KNOBS rotary knobs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 717732 OKW A1101007 Arrow Grey Suitable for TOB-KNOBS rotary knobs 1 pc(s)

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)