• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 333.663 Black Cap, Gloss

Collection
Product type
Cover
Type
Cap for knob diameter 28 mm
Factory colour
Black
Suitable for button diameter
28 mm
Suitable for
28 series rotary knobs
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

650 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 333.663 Black Cap, Gloss

Our service for you

Technical specifications

Product type

Cover

Type

Cap for knob diameter 28 mm

Factory colour

Black

Suitable for button diameter

28 mm

Suitable for

28 series rotary knobs

Content

1 pc(s)

Type

333.663

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 183685 Mentor 333.663 Black Cap, Gloss

User & Safety Instructions

User & Safety Instructions 183685 Mentor 333.663 Black Cap, Gloss

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)