• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mentor 332.663 Black Cap

Collection
Product type
Cover
Type
Cap for knob diameter 20 mm
Factory colour
Black
Suitable for button diameter
20 mm
Suitable for
20 series rotary knobs
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mentor 332.663 Black Cap

Our service for you

Technical specifications

Product type

Cover

Type

Cap for knob diameter 20 mm

Factory colour

Black

Suitable for button diameter

20 mm

Suitable for

20 series rotary knobs

Content

1 pc(s)

Type

332.663

RoHS-compliant

Yes

Type

332,663

Documents & Downloads

Datasheet

Datasheet 183646 Mentor 332.663 Black Cap

User & Safety Instructions

User & Safety Instructions 183646 Mentor 332.663 Black Cap

What kind of Control Button Components are you looking for?

More interesting products

(*All information is plus legal VAT)