• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OKW A2616060 A2616060 Control knob + continuity Black (Ø x H) 16 mm x 15.5 mm 1 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Control knob
Axle mount
6 mm
Length
15.5 mm
Height
15.5 mm
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round knob dia. 16 mm

Our service for you

  • A deserted, straight road with a continuous white centre line stretching into the distance.

Technical specifications

Packaging type

Piece

Product type

Control knob

Features

+ continuity

Axle mount

6 mm

Length

15.5 mm

Width

16 mm

Height

15.5 mm

(Ø)

16 mm

Dim

(Ø x H) 16 mm x 15.5 mm

Factory colour

Black

Material

Acrylonitrile butadiene styrene

Polycarbonate (PC)

Content

1 pc(s)

Type

A2616060

RoHS-compliant

Yes

Material (details)

combi-knobs, covers, pointer dials, dials and nut covers in ABS (UL 94 HB) · Polycarbonate numbered dial, transparent.

Documents & Downloads

Datasheet

Datasheet 717510 OKW A2616060 A2616060 Control knob + continuity Black (Ø x H) 16 mm x 15.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 717510 OKW A2616060 A2616060 Control knob + continuity Black (Ø x H) 16 mm x 15.5 mm 1 pc(s) Piece

Description

With collet attachment for easy knob assembly from the front. Sits securely on the axis. Ideal for rotary potentiometer with round shaft ends in compliance with DIN 41 591.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.46*

What kind of Control Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)