
Highlights & Details
Plastic desk case
Our service for you
Technical specifications
- Temperature resistance to approx. 65 °C
- Lower part pebble grey, upper part grey-white
- Front panel aluminium silver colour matt anodized
- Product type
Desk casing
- Material
Acrylonitrile butadiene styrene
Aluminium
- Factory colour
Aluminium (anodised)
- Width
220 mm
- Height
100 mm
- Height (min.)
52 mm
- Content
1 pc(s)
- Dim
(W x H x D) 220 x 100 x 156 mm
- RoHS-compliant
Yes
- Depth
156 mm
- Type
AS054486
- Material (details)
Housing: ABS (UL94HB) · Front plate: Aluminium, mat anodised
- Type
AS054486
Documents & Downloads
Datasheet
Datasheet 524212 OKW AS054486 Desk casing (W x H x D) 220 x 100 x 156 mm Acrylonitrile butadiene styrene, Aluminium Aluminium (anodised)
Datasheet 524212 OKW AS054486 Desk casing (W x H x D) 220 x 100 x 156 mm Acrylonitrile butadiene styrene, Aluminium Aluminium (anodised)
Description
Scope of delivery
- Enclosure with aluminium front plate.
























