
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
OKW ROBUST C2008121 C2008121 Universal enclosure 120 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
- Material: ABS
- IP65
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Grey-white (RAL 7035)
- Length
120 mm
- Width
80 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 80 x 60 mm
- RoHS-compliant
Yes
- Type
ROBUST C2008121
- Material (details)
ABS case/stainless steel cover screws
- Type
C2008121
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 520209 OKW ROBUST C2008121 C2008121 Universal enclosure 120 x 80 x 60 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
Description
The ROBUST-BOX housing can be used as table housing as also for wall mounting. Top strips included in the delivery (for covering the screws). The individual case shells can be used as the upper section or lower section. Housing screws made of non-rusting steel. Protection class IP66 through inlaid sealing.
Scope of delivery
- Cover strips (for screw cover)





















