• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OMEG PC20BU 10K B F1 CEPS PC20BU 10K B F1 CEPS Single turn rotary pot Mono 10 kΩ 1 pc(s)

Image similar
Product type
Single turn rotary pot
Resistance
10 kΩ
Resistance characteristic
logarithmic
Output
Mono
Axle type
Plastic
Smooth
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Potentiometer PC 20 BU

  • 10 kΩ
  • logarithmic

Technical specifications

Product type

Single turn rotary pot

Resistance

10 kΩ

Resistance characteristic

logarithmic

Output

Mono

Connection

Soldering

Axle length

50 mm

Axle type

Plastic

Smooth

Axle Ø

6 mm

Thread size

M10

Thread length

7 mm

Content

1 pc(s)

Type

PC20BU 10K B F1 CEPS

Documents & Downloads

Datasheet

Datasheet 408260 OMEG PC20BU 10K B F1 CEPS PC20BU 10K B F1 CEPS Single turn rotary pot Mono 10 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 408260 OMEG PC20BU 10K B F1 CEPS PC20BU 10K B F1 CEPS Single turn rotary pot Mono 10 kΩ 1 pc(s)

Description

Scope of delivery

  • PC20BU 10K B F1 CEPS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.94*

What kind of Rotary Potentiometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)