• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic ED-100T Compression drive 100 W White 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic ED-100T pressure chamber driver

  • Pressure chamber driver

Technical specifications

  • Connection: 70 V, 100 V or 16 Ohm
  • Rated power: 100/75/50/25/12.5 W RMS
  • Sensitivity (1W, 1m): 108 dB
  • Frequency range 350 Hz - 5 kHz
  • Sound outlet: 2.5 cm (1)
  • Thread diameter: 35mm
  • Protection class: IP 44
  • Mass (DxH): 122 x 173 mm
  • Weight 3 kg
Product type

Compression drive

RMS capacity

13 W

Max. load

100 W

Impedance

16 Ω

Max. sound pressure

108 dB

IP44

Frequency range

350 - 5000 Hz

Factory colour

White

Material

Plastic

Height

17.3 mm

Length

22 mm

(Ø)

13.5 mm

Weight

3.2 kg

Dim

(Ø x H) 13.5 mm x 17.3 mm

Features

sprayproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313293 Omnitronic ED-100T Compression drive 100 W White 1 pc(s)

Description

Pressure chamber driver · 100-W pressure chamber driver suitable for horns EH-310, EH-400 and EH-560 · Suitable for operation with 70 V, 100 V or 16 Ohm · Power changeover switch · 35-mm flange thread (3.5 cm/1 3/8") · Splash-proof design (IP44) for outdoor use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)