• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic NOH-25S Compression drive speaker 25 W White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Omnitronic NOH-25S pressure chamber

  • Compression Drive Speakers

Technical specifications

Product type

Compression drive speaker

RMS capacity

25 W

Max. load

25 W

Impedance

8 Ω

Max. sound pressure

100 dB

IP44

Frequency range

400 - 4000 Hz

Factory colour

White

Material

Aluminium

Width

21.5 mm

Height

22 mm

Length

16.5 mm

Weight

1 kg

Dim

(L x W x H) 16.5 x 21.5 x 22 mm

Features

sprayproof

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 313368 Omnitronic NOH-25S Compression drive speaker 25 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 313368 Omnitronic NOH-25S Compression drive speaker 25 W White 1 pc(s)

Description

Compression Drive Speakers · Protected against humidity · 8-Ohm-Lautsprechersystem · Aluminium enclosure · Connection via open cable ends · Option to lock on the retainer clip

This text is machine translated.

More interesting products

(*All information is plus legal VAT)