• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Monacor NR-18KS Compression drive speaker 10 W Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Compression drive speaker

RMS capacity

5 W

Max. load

10 W

Impedance

8 Ω

Max. sound pressure

98 dB

Frequency range

1 200 - 7000 Hz

Factory colour

Black

Material

Plastic

Width

80 mm

Height

100 mm

Length

60 mm

Weight

400 g

Dim

(L x W x H) 60 x 80 x 100 mm

Features

sprayproof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1173533 Monacor NR-18KS Compression drive speaker 10 W Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.46€ 40.96*

More interesting products

(*All information is plus legal VAT)