• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DK 133 - 8 Ohm Compression drive speaker 15 W White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton DK133 Druckkammer-Ltspr.

  • High level of IP protection class< br >

Technical specifications

Product type

Compression drive speaker

RMS capacity

10 W

Max. load

15 W

Impedance

8 Ω

Max. sound pressure

106 dB

IP67

Frequency range

570 - 4400 Hz

Operating voltage

100 V

Factory colour

White

Material

Plastic

Length

99 mm

(Ø)

13.3 cm

Weight

830 g

Dim

(Ø x L) 13.3 cm x 99 mm

Features

weatherproof

Documents & Downloads

Datasheet

Datasheet 311697 Visaton DK 133 - 8 Ohm Compression drive speaker 15 W White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 311697 Visaton DK 133 - 8 Ohm Compression drive speaker 15 W White 1 pc(s)

Description

Pressure chamber loudspeaker with 100 V transformer. Water proof design.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)