• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic EH-560 Horn loudspeaker White 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic EH-560 pressure chamber

  • Swivelling Pressure chamber

Technical specifications

Product type

Horn loudspeaker

Factory colour

White

Material

Aluminium

Length

39 cm

(Ø)

52 cm

Weight

3.6 kg

Dim

(Ø x L) 52 cm x 39 cm

Features

weatherproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313288 Omnitronic EH-560 Horn loudspeaker White 1 pc(s)

Description

Swivelling Pressure chamber · High sound pressure and wider transmission range · Particularly suitable for rough and noisy environment · In the weatherproof aluminum housing · Easily mounted with stainless swivel mounting bracket · For outdoor sound systems, such as sports fields, swimming pools, open air events. · Sturdy, durable aluminum housing · For the operation of the driver ED-60 T or ED-100T is required · Minimum mounting depth with driver approx. 540 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)