• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic LS5 Laptop-Rack,14 HE 3011000N Hard case (L x W x H) 590 x 560 x 980 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum load 100 kg
  • Wall thickness 9 mm
  • Outer dimensions (WxDxH) 560 x 590 x 980 mm
  • Installation width 483 mm (19")
  • Mounting height 630 mm (14 HE)
  • Mounting depth 450 mm (10 HE)
  • Laptop storage area: 510 x 280 mm.
Product type

Hard case

Material

Aluminium

Wood

Steel

Features

+ handle

+ casters

Factory colour

Black

Silver

Max. load capacity

100 kg

Dim

(L x W x H) 590 x 560 x 980 mm

Length

590 mm

Width

560 mm

Height

980 mm

Weight

33 kg

Description

Professional flight case for 483 mm devices (19"), with laptop storage.

This text is machine translated.

Features

  • Suitable for 483 mm devices (19"), e.g. Controller and mixing desk, with 10 HE (horizontal) and 14 HE (vertical)
  • Inclined profile rails 10U for optimum operation of the device from above
  • Non-slip, movable storage for all common laptop sizes
  • High-quality processing with 9 mm multi-layered glued wood, black laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Removable cover.
  • Three-sided, medium-sized steel ball corners
  • 4 castors (2 x with brakes)
  • 8 high-quality butterfly locks
  • 2 Case folding handles
  • Available in different height units (1 U = 44 mm)
  • With service door.