• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MCB-19, schräg, sw 6HE 3011151A Hard case (L x W x H) 350 x 545 x 240 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 7 mm
  • External dimensions (WxDxH) 545 x 350 x 240 mm.
Product type

Hard case

Material

Wood

Aluminium

Steel

Rubber

Features

+ handle

Factory colour

Black

Max. load capacity

25 kg

Dim

(L x W x H) 350 x 545 x 240 mm

Length

350 mm

Width

545 mm

Height

240 mm

Weight

6.5 kg

Description

Professional flight case for 483 mm devices (19").

This text is machine translated.

Features

  • Suitable for mixers up to 6U
  • Inclined profile rails for optimum operation of the device from above
  • Foam-padded interior (black)
  • High-quality processing with 7 mm multi-layered glued wood, black laminated
  • Aluminum profile frame (25 mm) with rounded corners
  • Removable cover.
  • Three-sided, medium-sized steel ball corners
  • 2 high-quality, lockable butterfly locks
  • Padded carrying handle
  • Supplied with mounting screws.