• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MCBL-19, 12HE 3011155Z Hard case (L x W x H) 615 x 550 x 240 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 7 mm
  • Outer dimensions (WxDxH): Approx. 550 x 615 x 240 mm
  • Installation width: Approx. 490 mm, 19"
  • Installation height : approx. 190 mm
  • Front installation height: Approx. 90 mm
  • Rear installation height: Approx. 180 mm
  • Installation depth: Approx. 545 mm, 12 HE
  • Outer dimensions of the corners: Approx. 55 mm.
Product type

Hard case

Material

Wood

Aluminium

Steel

Rubber

Foam

Features

+ handle

Factory colour

Black

Max. load capacity

25 kg

Dim

(L x W x H) 615 x 550 x 240 mm

Length

615 mm

Width

550 mm

Height

240 mm

Weight

9 kg

Documents & Downloads

Datasheet

Datasheet 1052022 Omnitronic MCBL-19, 12HE 3011155Z Hard case (L x W x H) 615 x 550 x 240 mm

Description

Professional flight case for 483 mm devices (19").

This text is machine translated.

Features

  • Suitable for 483 mm devices (19"), e.g. Controller and mixing desk, with 12 HE
  • Inclined profile rails (approx. 13° inclined) for optimum operation of the device from above
  • Foam-padded interior (black)
  • High-quality processing with 7 mm multi-layered glued wood, black laminated
  • Aluminum profile frame (25 mm) with rounded corners
  • Removable cover.
  • Three-sided, medium-sized steel ball corners (chrome plated)
  • 2 high-quality, lockable butterfly locks
  • 4 steel-reinforced rubber feet
  • With a Case folding handle
  • Supplied with mounting screws
  • Black hardware.