• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic Spezial-Mixer/CD-Player-Case,3/7/6 HE 3010999B Hard case (L x W x H) 625 x 545 x 500 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum load 25 kg
  • Wall thickness 10 mm
  • External dimensions (WxDxH) 545 x 625 x 500 mm
  • Installation width 483 mm (19")
  • External dimensions of the corners: 64 mm.
Product type

Hard case

Material

Wood

Aluminium

Steel

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

25 kg

Dim

(L x W x H) 625 x 545 x 500 mm

Length

625 mm

Width

545 mm

Height

500 mm

Weight

18 kg

Description

3 sections suitable for 483 mm devices (19").

This text is machine translated.

Features

  • 3 HE and 7 HE section (above) with slanted profile rails e.g. for mixing desks, control elements of DJ-CD-players
  • 6 HE section (front) with profile rails e.g. for CD-drives, effect devices, amplifiers
  • Rear service door, with recess for cable entry
  • High-quality processing made of multi-layered glued wood, black laminated
  • Aluminum profile frame (30 mm) with rounded corners
  • Removable cover.
  • Three-sided, medium-sized steel ball corners
  • 2 high-quality butterfly locks
  • 3 Case folding handles
  • Available in different height units (1 HE = 44 mm).