• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MLM-81 Microphone mixer

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic MLM-81 Microphone Line-mixer

  • Microphone line mixer, 8 channels

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connection value: 10 W
  • Input impedance: 600 Ohms (MIC), 18 kOhm (line), 10 kOhm (Aux Bus)
  • Max. Input Level: -23 dBV (MIC), +22 dBV (Line)
  • Phantom power: 12V
  • Max. Output level: +17 dBV
  • Ausgansimpedanz: 51 Ohm
  • Max. Gain 69 dB (MIC), 26 dB (Line)
  • Noise: 0.003 %
  • Noise distance: 106 dB
  • Dimensions (wxdxh): 482 x 152 x 44 mm
  • Weight: 3 kg.
Product type

Microphone mixer

Dim

(W x H x D) 530 x 90 x 265 mm

Weight

2.8 kg

Width

530 mm

Height

90 mm

No. of inputs

16 x

Channels

8

Rack unit

1 U

Depth

265 mm

Interfaces

RCA out

XLR in

Mic 6.35 mm in

No. of microphone XLR inputs

8 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313275 Omnitronic MLM-81 Microphone mixer

Description

Microphone line mixer, 8 channels · To mix up to 8 mono input signals to 1 mono output · 8 mic/line channels with separate volume and tone controls as well as signal LED · Each channel with balanced XLR microphone and unbalanced tri-chem 6.3-mm jack input · Each microphone input with switchable 12 V phantom power via DIP switch · Master Level Control; master output via balanced 6.3 mm jack socket · Master-independent loop-through output for connecting an additional MLM-81 · Each input can be configured separately for line output jack via internal jumpers · Rack installation, 1 HE

This text is machine translated.

What kind of Microphone Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)