• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic STR-500

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic STR-500 Taschenmpfanger IEM

  • Optional pocket receiver for IEM-500

Technical specifications

  • Pocket receiver
  • Modulation: FM
  • Built-in antenna:
  • System: Non-diversity, single-channel
  • 863,000 - 865,000 MHz carrier frequency: UHF (16 channels)
  • Frequency stability: ±0.005%
  • Sound: 32,768 kHz
  • Clarity:> 55 dB
  • Dynamic range:> 94 dB
  • Audio output: 3.5-mm stereo jack socket
  • Audio output level: 100 mW
  • Power supply: 2 x 1.5 V AA batteries (AA)
  • Power consumption: approx. 130 mA, ±5 mA
  • Battery life: approx. 5 hours, volume sensitive
  • Dimensions (wxdxh): 165 x 23 x 64 mm
  • Weight: 100 g
  • In-ear headphones:
  • Wandlertyp: Dynamic
  • Frequency range 20-20000 Hz
  • Impedance 32 Ohm ± 15%
  • Sensitivity: 94 dB ±3 dB
  • Cable length: 1.2 m
  • Connection: 3.5 mm stereo jack plug
  • Weight: 14 g
Product type

Radio receiver

Factory colour

Black

Dim

(L x W x H) 165 x 190 x 40 mm

Weight

14 g

Length

165 mm

Width

190 mm

Height

40 mm

No. of frequencies (adjustable)

16

Channels

1

Height (min.)

64 mm

Depth

23 mm

50 m

Interfaces

3.5 mm jack out

Transmission frequency

863.000 - 865.000 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313484 Omnitronic STR-500

Description

Optional pocket receiver for IEM-500 · Multifrequenz-In-Ear-Monitoring-receiver included in the set with mini earphones in practical transport case · As a replacement or extension is suitable for in-ear monitoring system IEM-500 · Trouble-free operation in the UHF range (863-865 MHz) with 16 switchable frequencies · Pilot tone technology (PLL) · Range of sight contact about 50 meters · Adjustable headphone output · Balance (left, right) can be set · LCD display for battery capacity, frequency and RF signal strength · Boost function for high frequencies can be activated · Lock function to protect against unauthorized adjustment of settings · Belt clip · Power supply via enclosed 2 x 1.5 V AA batteries (AA) · Free registration and in the EU

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.98*

What kind of Microphone Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)