• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic TMX-1530 Passive PA speaker 38 cm 15 inch 500 W 1 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic TMX-15303-way loudspeaker, 1000 W

  • RMS capacity:500 W
  • Max. load (W):1000 W
  • 15 inch
  • 97 dB

Technical specifications

Product type

Passive PA speaker

Type

TMX-1530

RMS capacity

500 W

Max. load

1000 W

Speaker size (cm)

38 cm

Speaker size (inch)

15 inch

Interfaces

SPK type socket

Impedance

8 Ω

Max. sound pressure

97 dB

Frequency range

18 - 30 000 Hz

Dim

(W x H x D) 49.5 x 78 x 38.5 cm

Weight

20.4 kg

Content

1 pc(s)

Width

49.5 cm

Height

78 cm

Depth

38.5 cm

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313035 Omnitronic TMX-1530 Passive PA speaker 38 cm 15 inch 500 W 1 pc(s)

Description

Robust full-range box in a sturdy wooden casing.

This text is machine translated.

Features

  • 38 cm (15") woofer with special high-temperature resistant voice coil
  • Tweeters with voice coil for powerful high
  • Mid-membrane speaker for soft sound for speech and song playback
  • With passive 3-way crossover
  • Powerful basses over voluminous casing and bass reflex tube
  • Very high load capacity
  • With rod carrying handles.
  • Sturdy protective grill protects from damage
  • Scratch-insensitive black felt cover
  • With sturdy protective corners made of steel
  • With mounting flange for mounting on speaker stands etc.
  • Compact box for transporting in passenger vehicle
  • The ideal speaker box for live music, presentations, bands etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 331.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.