• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic WP-2H PA ceiling speaker 20 W 100 V White 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic WP-2H ceiling speakers

  • PA-ball loudspeaker white

Technical specifications

  • Components: 13 cm loudspeaker (5)
  • Power rating 2.5W RMS (green)
  • 5 W RMS (yellow)
  • 10 W RMS (red)
  • COM (blue)
  • Sensitivity (1 W, 1 m): 92 dB, ±3 dB
Product type

PA ceiling speaker

Type

Spherical

RMS capacity

10 W

Max. load

20 W

Power levels

10 W

Max. sound pressure

97 dB

Features

Ceiling speaker

IP6K9K

Frequency range

150 - 15 000 Hz

Operating voltage

100 V

Factory colour

White

Material

Polystyrene (EPS)

Weight

1 kg

(Ø)

18 cm

Length

17 cm

Dim

(Ø x L) 18 cm x 17 cm

SPL

97

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313514 Omnitronic WP-2H PA ceiling speaker 20 W 100 V White 1 pc(s)

Description

PA-ball loudspeaker white · 100 V speaker system with 3 power taps · 13 cm broadband loudspeaker (5") · Made of impact-resistant polystirene in white · 2 m connection cable with canopy and integrated steel cable · Ideal for large rooms with high ceilings. · For background sound indoors

This text is machine translated.