• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DL 8 - 100 V In-ceiling speaker 3 W 100 V White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton DL 8, 100 V LOUDSPEAKER

  • Functional at low temperatures in accordance with EN 60068-2-1< br> Ball throwing-proof< br >

Technical specifications

Product type

In-ceiling speaker

RMS capacity

3 W

Max. load

3 W

Power levels

3 W

1.5 W

0.75 W

Max. sound pressure

91 dB

Features

Ceiling speaker

IP54

Frequency range

90 - 18 000 Hz Hz

Operating voltage

100 V

Factory colour

White

Material

Metal

Weight

515 g

(Ø)

10.5 mm

Dim

(Ø) 10.5 mm

Recess diameter

93 mm

Mounting depth

74 mm

Impedance

100 V

Documents & Downloads

Datasheet

Datasheet 311694 Visaton DL 8 - 100 V In-ceiling speaker 3 W 100 V White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 311694 Visaton DL 8 - 100 V In-ceiling speaker 3 W 100 V White 1 pc(s)

Description

8 cm (3.3") Ceiling Speaker. White painted metal cover.

This text is machine translated.