• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic WPC-6W PA ceiling speaker 20 W 100 V White 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic WPC-6W ceiling speakers

  • Design ball speaker white

Technical specifications

  • Components: 16.5 cm Woofer (6.5) + 1.5 cm (0.5") tweeter
  • Rated power: 10 W RMS
  • Sensitivity (1W, 1m): 93 dB, ±3 dB
Product type

PA ceiling speaker

Type

Spherical

RMS capacity

10 W

Max. load

20 W

Max. sound pressure

93 dB

Features

2-way

IP6K9K

Frequency range

100 - 20 000 Hz

Operating voltage

100 V

Factory colour

White

Material

Plastic

Weight

2 kg

(Ø)

21 cm

Length

21 cm

Dim

(Ø x L) 21 cm x 21 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313354 Omnitronic WPC-6W PA ceiling speaker 20 W 100 V White 1 pc(s)

Information

Information 313354 Omnitronic WPC-6W PA ceiling speaker 20 W 100 V White 1 pc(s)

Description

Design ball speaker white · 2-way system with 16.5 cm woofer (6.5") and 1.5 cm tweeter (0.5") · 100-V transformer with 3 power taps · Impact-resistant and scratch-resistant plastic (ABS). · Installation with an aluminum tube with internal audio cable · Ideal for large rooms with high ceilings. · For sound systems in the inner area · Available in the colors black, white, blue and red

This text is machine translated.