• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton DL 10 - 100 V In-ceiling speaker 6 W 100 V White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton DL 10, 100 V LOUDSPEAKER

  • Suitable for mounting in ceiling materials of all kinds.
  • Functional at low temperatures in accordance with EN 60068-2-1

Technical specifications

Product type

In-ceiling speaker

Type

Round

RMS capacity

6 W

Max. load

6 W

Power levels

6 W

3 W

Max. sound pressure

94 dB

Features

sprayproof

IP54

Frequency range

78 - 20 000 Hz Hz

Operating voltage

100 V

Factory colour

White

Material

Metal

Weight

545 g

(Ø)

13.5 cm

Length

10 cm

Dim

(Ø x L) 13.5 cm x 10 cm

Depth

76 mm

Recess diameter

11 cm

Mounting depth

76 mm

Impedance

100 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 311691 Visaton DL 10 - 100 V In-ceiling speaker 6 W 100 V White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 311691 Visaton DL 10 - 100 V In-ceiling speaker 6 W 100 V White 1 pc(s)

Description

10 cm (4")-ceiling speaker. White painted metal cover.

This text is machine translated.