• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ON Semiconductor Schottky diode MBRS140T3G SMB 1 A Tape on Full reel

Packaging type
Tape on Full reel
Product type
Schottky diode
Enclosure
SMB
Forward current I(F)
1 A
Forward voltage U(F)
40 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

MBRS140T3G

Product type

Schottky diode

Enclosure

SMB

Manufacturer

ON Semiconductor

Forward current I(F)

1 A

Forward voltage U(F)

40 V

Reverse leakage current I(r)

1000000 nA

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3027927 ON Semiconductor Schottky diode MBRS140T3G SMB 1 A Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3027927 ON Semiconductor Schottky diode MBRS140T3G SMB 1 A Tape on Full reel

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)