Rotary encoder
PRI-50-SH-6-100-Z-V3-2M5-R
Incremental
Optical
5 V DC
24 V DC
5 - 24 V DC
Cable, open end
2.50 m
Radial
Clamping flange
50 mm
50 mm
Semi-hollow shaft
6 mm
Stainless steel
Aluminium
-20 °C
+80 °C
IP54
Yes
1 pc(s)
Datasheet 2985602 Opkon Incremental Rotary encoder 1 pc(s) PRI-50-SH-6-100-Z-V3-2M5-R Optical Clamping flange 50 mm
User & Safety Instructions 2985602 Opkon Incremental Rotary encoder 1 pc(s) PRI-50-SH-6-100-Z-V3-2M5-R Optical Clamping flange 50 mm