• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opkon Incremental Rotary encoder 1 pc(s) PRI 58AR8 HLD 1000 ZZ V3 2M5R Optical Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Incremental
Min. operating voltage
5 V DC
Max. operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output signal: A, A, B, B', Z, Z'
  • Cable: 8-wire
Packaging type

Piece

Product type

Rotary encoder

Type

PRI 58AR8 HLD 1000 ZZ V3 2M5R

Model

Incremental

Technology

Optical

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Interfaces

HTL

Connector

Cable

Cable length

2.50 m

No. of rotations

4000

Steps per cycle

1000

Impulses per cycle (max.)

1000

Shaft Ø

8 mm

Material (shaft)

Stainless steel

Enclosure material

Aluminium

Steel

Min. temperature

-20 °C

Max. temperature

+80 °C

IP50

(Ø)

58 mm

Dim

(Ø) 58 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1273547 Opkon Incremental Rotary encoder 1 pc(s) PRI 58AR8 HLD 1000 ZZ V3 2M5R Optical Piece

Datasheet 1273547 Opkon Incremental Rotary encoder 1 pc(s) PRI 58AR8 HLD 1000 ZZ V3 2M5R Optical Piece

User & Safety Instructions

User & Safety Instructions 1273547 Opkon Incremental Rotary encoder 1 pc(s) PRI 58AR8 HLD 1000 ZZ V3 2M5R Optical Piece

Description

Precise incremental encoder for speed or position monitoring, for example, for induction motors, grinding rings, packaging plants or in textile and printing machines.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)