• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Oracover 21-000-002 Iron-on film (L x W) 2 m x 60 cm Transparent

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 15.00)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Iron-on film

Length

2 m

Width

60 cm

Dim

(L x W) 2 m x 60 cm

Grammage

90 g/m²

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 227040 Oracover 21-000-002 Iron-on film (L x W) 2 m x 60 cm Transparent

Description

The polyester binding film is very easy to work with, it binds permanently and forms no bubbles in sunlight. The polymerised multilayer system allows you a detachment and further application of the film, without destroying the paint. You apply the foil by means of irons or foil dryer and you can paint them easily when necessary.