• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Oracover 21-013-002 Iron-on film (L x W) 2 m x 60 cm Magenta (fluorescent)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 pc(s)

Product type

Iron-on film

Length

2 m

Width

60 cm

Dim

(L x W) 2 m x 60 cm

Weight

260 g

Grammage

102 g/m²

Factory colour

Magenta (fluorescent)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 306629 Oracover 21-013-002 Iron-on film (L x W) 2 m x 60 cm Magenta (fluorescent)

Description

ORACOVER ® fluorine colors are used when finish particularly like, because due to the high light intensity of the fluorine colors to better recognize the model's flight position.

Note: Due to the chemical properties of the fluorescent pigments are fluorine colors is not permanently colorfast.
Depending on the UV radiation, you can fade or lose their light intensity.

High-quality modeling film on polyester, produced according to a worldwide patented procedure for unsurpassed quality.
The film is characterized by one-time processing characteristics: On and abbugelbar at processing errors, you always have a second chance,
Fuel Resistance, temperature resistance up to 250°C, can be painted over and especially high adhesive strength.
According to the processing instructions applied, raises no bubbles or folds ORACOVER ®.

Tip:
For an optimum pre-treatment of your wood surface irregularities, we recommend to bebugelnden surfaces with
The ORACOVER ® heat-activated adhesive to be deleted.
The ORACOVER ® heat-activated adhesive penetrates into the wood and glued the loose wood fibers in the heartwood.
You can reach this excellent 3-D adhering the ORACOVER ® Cover film with the surface.
With the ORACOVER ® heat-activated adhesive, you do not need any further treatment of wood more.

Application of the ORACOVER ® heat-activated adhesive:
1. Sanding your wood thoroughly and remove the grinding dust (extract).
2. Stir the contents of can.
3. Enter the ORACOVER ® heat-activated adhesive 1-2 times thin & evenly with a brush.
4. Let the adhesive over night, but at least 10 hours to dry. (Please no longer loops)
5. Want to cover your model as usual with the film Oracover ®.

Fertility: approx. 1 socket/1 m²

Not suitable for surfaces that are not resistant to organic solvents.

ORACOVER ® thinner
Should our glue in reuse boxes something drying,
Can the adhesive with the dilution back to brush viscosity can be set.

This text is machine translated.