• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Oracover 21-020-002 Iron-on film (L x W) 2 m x 60 cm Red

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 14.00)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Iron-on film

Length

2 m

Width

60 cm

Dim

(L x W) 2 m x 60 cm

Grammage

90 g/m²

Factory colour

Red

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 222054 Oracover 21-020-002 Iron-on film (L x W) 2 m x 60 cm Red

Description

The film take you through iron or foil on a hair dryer and they can easily be painted as needed.

This text is machine translated.