• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Oracover 21-018-010 Iron-on film (L x W) 10 m x 60 cm Camouflage-olive

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 19.00)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Product type

Iron-on film

Length

10 m

Width

60 cm

Dim

(L x W) 10 m x 60 cm

Factory colour

Camouflage-olive

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553430 Oracover 21-018-010 Iron-on film (L x W) 10 m x 60 cm Camouflage-olive

Description

The polyester film Oracover Ironing is easy to work, it sticks permanently in sunlight and forms bubbles. The polymerized multilayer system allows you to detachment and further application of the film, without taking the paint and without destroying it. The film take you through iron or foil on a hair dryer and they can easily be painted as needed.

This text is machine translated.