• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORBIS Zeitschalttechnik CO2-Melder CO2 detector 0 - 2000 ppm Calibrated to Manufacturer's standards (no certificate)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

DETECO2 wall CO2I sensor

  • Wall-mounted CO2 air quality detector with 3-color LED display (green, yellow, red) and two integrated relay outputs for automatic control of ventilation and air-conditioning systems

Technical specifications

  • Optical 3-stage display of air quality (traffic light system)
  • 2 switchable relays for automatic control of fans or window openers
  • Operating temperature: 0 °C to +50 °C
  • Recommended installation height: 1.5 m to 2.0 m above ground
Reading range

0 - 2000 ppm

Product type

CO2 detector

Unit of measurement

CO2

Reading range

0 - 2000 ppm

Dim

(L x W x H) 37 x 142 x 85 mm

Weight

200 g

Reading range (max.)

2000 ppm

Reading range (min.)

0 ppm

Reading category

CAT III

Width

142 mm

Height

85 mm

Length

37 mm

IP40

Power supply (details)

230 V AC

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 3828122 ORBIS Zeitschalttechnik CO2-Melder CO2 detector 0 - 2000 ppm Calibrated to Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3828122 ORBIS Zeitschalttechnik CO2-Melder CO2 detector 0 - 2000 ppm Calibrated to Manufacturer's standards (no certificate)

Description

Designed to measure environmental CO2 concentration, e.g. in offices, classrooms, business premises, waiting rooms, restaurants, Hotels etc. The device warns and acts when values are too high and can control ventilation systems to eliminate the danger to humans. It also measures air temperature and humidity to achieve maximum comfort in the room.

This text is machine translated.

Features

  • 3 Indication LEDs (green, yellow, red)
  • 2 relay outputs (switching output 8(2) A / 250 V AC)
  • Integrated DIP switch for selection of direct or reverse work logic

Scope of delivery

  • 1x CO2 meter Orbis DETECO2 (OB960001)
  • Installation and operating instructions

What kind of Gas Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)