• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORBIS Zeitschalttechnik SUPRA QRS 230V DIN rail mount timer analogue 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current 16 (4) A.
Product type

DIN rail mount timer

Operating voltage

230 V AC

Channels

1x CHANGEOVER

Type

analogue

Type

SUPRA QRS 230V

Manufacturer part #

OB290332N

Factory colour

Light grey

Dim

(L x W x H) 88 x 44 x 66 mm

Min. power reserve

150

Width

44 mm

Height

66 mm

Length

88 mm

Switching cycle

7 day mode

Documents & Downloads

Datasheet

Datasheet 2233990 ORBIS Zeitschalttechnik SUPRA QRS 230V DIN rail mount timer analogue 230 V AC

User & Safety Instructions

User & Safety Instructions 2233990 ORBIS Zeitschalttechnik SUPRA QRS 230V DIN rail mount timer analogue 230 V AC

More interesting products

(*All information is plus legal VAT)