• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 2827NA-02B Indicator bulb Original Line WY5W 5 W 12 V

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indicator lamp

  • First-supplier quality
  • Hard glass technology
  • High light power
  • Light current over the entire life of constant

Technical specifications

Product type

Indicator bulb

Type (car light bulbs)

WY5W

Operating voltage

12 V

Factory colour

Amber

Content

1 Pair

B3 lifespan

350 h

Lifespan Tc

1000 h

Power (car light bulbs)

5 W

Light colour

Orange

Length

26.8 mm

Series (car light bulbs)

Original Line

W2.1x9.5d

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983847 OSRAM 2827NA-02B Indicator bulb Original Line WY5W 5 W 12 V

Description

The lamps from the ORIGINAL LINE family are reliable and prove also prices grip. Customers appreciate the proven quality, meeting with the ORIGINAL LINE is the right choice. Their combination of renowned quality, impressive brightness and reliable service life sets on the market vis-à-vis other products with ease.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.