• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 6411-02E Festoon Standard C10W 10 W 12 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indicator lamp

  • First-supplier quality
  • Hard glass technology
  • High light power
  • Light current over the entire life of constant

Technical specifications

Dim

(Ø x L) 11 mm x 41 mm

Product type

Festoon

Type (car light bulbs)

C10W

Operating voltage

12 V

Content

1 Pair

B3 lifespan

500 h

Lifespan Tc

1000 h

Power (car light bulbs)

10 W

Light colour

Neutral white

Luminous flux

100 lm

Length

41 mm

(Ø)

11 mm

Series (car light bulbs)

Standard

SV8.5-8

Design type

C10W

Weight

3.1 g

Documents & Downloads

Datasheet

Datasheet 853489 OSRAM 6411-02E Festoon Standard C10W 10 W 12 V

Description

The lamps from the ORIGINAL LINE family are reliable and prove also prices grip. Customers appreciate the proven quality, meeting with the ORIGINAL LINE is the right choice. Their combination of renowned quality, impressive brightness and reliable service life sets on the market vis-à-vis other products with ease.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.