• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 7506-02B Indicator bulb Standard P21W 21 W 12 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulbs Lamp

  • First-supplier quality
  • Hard glass technology
  • High light power
  • Light current over the entire life of constant

Technical specifications

Product type

Indicator bulb

Type (car light bulbs)

P21W

Operating voltage

12 V

Content

1 Pair

B3 lifespan

250 h

Lifespan Tc

500 h

Power (car light bulbs)

21 W

Light colour

Neutral white

Luminous flux

460 lm

Luminous flux tolerance ±

15 %

Series (car light bulbs)

Standard

BA15s

Design type

P21W

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 853477 OSRAM 7506-02B Indicator bulb Standard P21W 21 W 12 V

Description

The lamps from the ORIGINAL LINE family are reliable and prove also prices grip. Customers appreciate the proven quality, meeting with the ORIGINAL LINE is the right choice. Their combination of renowned quality, impressive brightness and reliable service life sets on the market vis-à-vis other products with ease.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.