• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 5009 Indicator bulb Original Line RY10W 10 W 12 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ORIGINAL LINE 5009

  • First-supplier quality
  • Hard glass technology
  • High light power
  • Light current over the entire life of constant

Technical specifications

Dim

(Ø) 16 mm

Product type

Indicator bulb

Type (car light bulbs)

RY10W

Operating voltage

12 V

Content

1 pc(s)

B3 lifespan

350 h

Lifespan Tc

800 h

Power (car light bulbs)

10 W

Light colour

Orange

Luminous flux

75 lm

Luminous flux tolerance ±

20 %

(Ø)

16 mm

Series (car light bulbs)

Original Line

BAU15s

Description

The lamps from the ORIGINAL LINE family are reliable and prove also prices grip. Customers appreciate the proven quality, meeting with the ORIGINAL LINE is the right choice. Their combination of renowned quality, impressive brightness and reliable service life sets on the market vis-à-vis other products with ease.

This text is machine translated.

Hints

Required where the indicator glass is white.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.