
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
OSRAM original H3 12V single eco pack
- First-supplier quality
- Impressive reliability
- Tried and tested a million times over in new cars
- Impressive brightness
- Reliable service life
Technical specifications
- Product type
Halogen bulb
- Type (car light bulbs)
H3
- Operating voltage
12 V
- Colour temperature type
3200 K
- Content
1 pc(s)
- B3 lifespan
400 h
- Lifespan Tc
650 h
- Power (car light bulbs)
55 W
- Light colour
Neutral white
- Luminous flux
1450 lm
- Luminous flux tolerance ±
15 %
- Series (car light bulbs)
Standard
PK22s
- ECE type approval labels
E1 00801
- Bulb type
H3 halogen
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2202734 Osram Automotive 4062172395540 Halogen bulb Standard H3 55 W 12 V
Signal word
GHS / H Statements
- H 302+332: Harmful if ingested or inhaled
GHS / P Statements
- P 201: Obtain special instructions before use
Description
The lamps from the OSRAM ORIGINAL Line family are reliable and also prove economical traction. Customers who appreciate tried-and-tested quality make the right choice with the ORIGINAL LINE. Top performance-reliable and economical OSRAM is not for nothing the world market leader in the automotive lighting sector. Whether as standard original equipment or as a spare part, the ORIGINAL LINE is a multi million times proven tractor. With its excellent price-performance ratio it appeals to a wide range of customers and boasts perfect workmanship. Its combination of renowned quality, impressive brightness and reliable service life is very easy on the market compared to other products.
This text is machine translated.
This text is machine translated.
Scope of delivery
- OSRAM original H3 12V single eco pack
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































